
GRT1555C1E100JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1E100JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1E100JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1E100JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E100JA02D |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1E100JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03051 | kr.305.10 |
| 20.000 | kr.0.02755 | kr.551.00 |
| 30.000 | kr.0.02608 | kr.782.40 |
| 50.000 | kr.0.02444 | kr.1,222.00 |
| 70.000 | kr.0.02349 | kr.1,644.30 |
| 100.000 | kr.0.02257 | kr.2,257.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

