10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R71C103KE01D

DigiKey Part Number
490-GRT033R71C103KE01DTR-ND - Tape & Reel (TR)
490-GRT033R71C103KE01DCT-ND - Cut Tape (CT)
490-GRT033R71C103KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R71C103KE01D
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R71C103KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
50kr.0.08620kr.4.31
100kr.0.07270kr.7.27
500kr.0.05054kr.25.27
1.000kr.0.04379kr.43.79
2.500kr.0.03670kr.91.75
5.000kr.0.03246kr.162.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02646kr.396.90
30.000kr.0.02398kr.719.40
45.000kr.0.02274kr.1,023.30
75.000kr.0.02137kr.1,602.75
105.000kr.0.02057kr.2,159.85
150.000kr.0.01980kr.2,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000