Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E681KE01D

DigiKey Part Number
490-GRT033R61E681KE01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT033R61E681KE01D
Description
CAP CER 680PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E681KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02349kr.352.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.02349
Unit Price with VAT:kr.0.02936