
GRT033R61E331KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61E331KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61E331KE01DCT-ND - Cut Tape (CT) 490-GRT033R61E331KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61E331KE01D |
Description | CAP CER 330PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61E331KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 50 | kr.0.07460 | kr.3.73 |
| 100 | kr.0.06300 | kr.6.30 |
| 500 | kr.0.04346 | kr.21.73 |
| 1.000 | kr.0.03755 | kr.37.55 |
| 2.500 | kr.0.03133 | kr.78.32 |
| 5.000 | kr.0.02760 | kr.138.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02237 | kr.335.55 |
| 30.000 | kr.0.02020 | kr.606.00 |
| 45.000 | kr.0.01912 | kr.860.40 |
| 75.000 | kr.0.01792 | kr.1,344.00 |
| 105.000 | kr.0.01722 | kr.1,808.10 |
| 150.000 | kr.0.01654 | kr.2,481.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

