Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E104KE01D

DigiKey Part Number
490-GRT033R61E104KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61E104KE01DCT-ND - Cut Tape (CT)
490-GRT033R61E104KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61E104KE01D
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E104KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12920kr.6.46
100kr.0.11010kr.11.01
500kr.0.07820kr.39.10
1.000kr.0.06842kr.68.42
2.500kr.0.05819kr.145.47
5.000kr.0.05204kr.260.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04537kr.680.55
30.000kr.0.04198kr.1,259.40
45.000kr.0.03524kr.1,585.80
75.000kr.0.03469kr.2,601.75
105.000kr.0.03282kr.3,446.10
375.000kr.0.03272kr.12,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000