GRT033C80J223KE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet
0.022 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C80J223KE01J

DigiKey Part Number
490-GRT033C80J223KE01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT033C80J223KE01J
Description
CAP CER 22000PF 6.3V X6S 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C80J223KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT033C80J223KE01DMurata Electronics0490-GRT033C80J223KE01DCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04533kr.2,266.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.04533
Unit Price with VAT:kr.0.05666