0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C71C104KE01J

DigiKey Part Number
490-GRT033C71C104KE01JTR-ND - Tape & Reel (TR)
490-GRT033C71C104KE01JCT-ND - Cut Tape (CT)
490-GRT033C71C104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C71C104KE01J
Description
CAP CER 0.1UF 16V X7S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C71C104KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.14960kr.7.48
100kr.0.12740kr.12.74
500kr.0.09092kr.45.46
1.000kr.0.07982kr.79.82
2.500kr.0.06812kr.170.30
5.000kr.0.06108kr.305.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04427kr.2,213.50
100.000kr.0.04134kr.4,134.00
150.000kr.0.03988kr.5,982.00
250.000kr.0.03826kr.9,565.00
350.000kr.0.03731kr.13,058.50
500.000kr.0.03640kr.18,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750