
GRT0335C2A1R2CA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C2A1R2CA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C2A1R2CA02J |
Description | CAP CER 1.2PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C2A1R2CA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03358 | kr.1,679.00 |
| Unit Price without VAT: | kr.0.03358 |
|---|---|
| Unit Price with VAT: | kr.0.04198 |

