
GRT0335C1H330JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H330JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H330JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H330JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H330JA02D |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H330JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07480 | kr.7.48 |
| 500 | kr.0.05212 | kr.26.06 |
| 1.000 | kr.0.04520 | kr.45.20 |
| 2.500 | kr.0.03791 | kr.94.77 |
| 5.000 | kr.0.03356 | kr.167.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02741 | kr.411.15 |
| 30.000 | kr.0.02487 | kr.746.10 |
| 45.000 | kr.0.02360 | kr.1,062.00 |
| 75.000 | kr.0.02219 | kr.1,664.25 |
| 105.000 | kr.0.02137 | kr.2,243.85 |
| 150.000 | kr.0.02058 | kr.3,087.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

