
GRT0335C1H300JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H300JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H300JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H300JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H300JA02D |
Description | CAP CER 30PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H300JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 50 | kr.0.09000 | kr.4.50 |
| 100 | kr.0.07590 | kr.7.59 |
| 500 | kr.0.05286 | kr.26.43 |
| 1.000 | kr.0.04585 | kr.45.85 |
| 2.500 | kr.0.03845 | kr.96.12 |
| 5.000 | kr.0.03404 | kr.170.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02779 | kr.416.85 |
| 30.000 | kr.0.02522 | kr.756.60 |
| 45.000 | kr.0.02393 | kr.1,076.85 |
| 75.000 | kr.0.02251 | kr.1,688.25 |
| 105.000 | kr.0.02168 | kr.2,276.40 |
| 150.000 | kr.0.02088 | kr.3,132.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

