
GRT0335C1H240JA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H240JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H240JA02J |
Description | CAP CER 24PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H240JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02329 | kr.1,164.50 |
| Unit Price without VAT: | kr.0.02329 |
|---|---|
| Unit Price with VAT: | kr.0.02911 |

