12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H120JA02D

DigiKey Part Number
490-GRT0335C1H120JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H120JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H120JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H120JA02D
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H120JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H120JA16DMurata Electronics5.721490-GCM0335C1H120JA16DCT-NDkr.0.64000Parametric Equivalent
GCM0335C1H120JA16JMurata Electronics44.617490-GCM0335C1H120JA16JCT-NDkr.0.64000Parametric Equivalent
AC0201JRNPO9BN120YAGEO12.08113-AC0201JRNPO9BN120CT-NDkr.0.64000Parametric Equivalent
CGA1A2C0G1H120J030BATDK104.593445-9022-1-NDkr.0.64000Parametric Equivalent
MCASU063SCG120JFNA01Taiyo Yuden14.000587-MCASU063SCG120JFNA01CT-NDkr.0.71000Parametric Equivalent
In-Stock: 3.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
50kr.0.08980kr.4.49
100kr.0.07560kr.7.56
500kr.0.05270kr.26.35
1.000kr.0.04570kr.45.70
2.500kr.0.03833kr.95.83
5.000kr.0.03393kr.169.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02771kr.415.65
30.000kr.0.02514kr.754.20
45.000kr.0.02386kr.1,073.70
75.000kr.0.02244kr.1,683.00
105.000kr.0.02161kr.2,269.05
150.000kr.0.02081kr.3,121.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000