0.22 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1ER22WA02D

DigiKey Part Number
490-GRT0335C1ER22WA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1ER22WA02DCT-ND - Cut Tape (CT)
490-GRT0335C1ER22WA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1ER22WA02D
Description
CAP CER 0.22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1ER22WA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10900kr.5.45
100kr.0.09260kr.9.26
500kr.0.06504kr.32.52
1.000kr.0.05668kr.56.68
2.500kr.0.04790kr.119.75
5.000kr.0.04263kr.213.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03510kr.526.50
30.000kr.0.03202kr.960.60
45.000kr.0.03048kr.1,371.60
75.000kr.0.02877kr.2,157.75
105.000kr.0.02777kr.2,915.85
150.000kr.0.02682kr.4,023.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750