
GRT0335C1E220GA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E220GA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E220GA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E220GA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E220GA02D |
Description | CAP CER 22PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E220GA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.10080 | kr.10.08 |
| 500 | kr.0.07126 | kr.35.63 |
| 1.000 | kr.0.06226 | kr.62.26 |
| 2.500 | kr.0.05272 | kr.131.80 |
| 5.000 | kr.0.04700 | kr.235.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03884 | kr.582.60 |
| 30.000 | kr.0.03551 | kr.1,065.30 |
| 45.000 | kr.0.03384 | kr.1,522.80 |
| 75.000 | kr.0.03199 | kr.2,399.25 |
| 105.000 | kr.0.03091 | kr.3,245.55 |
| 150.000 | kr.0.02988 | kr.4,482.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

