22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E220GA02D

DigiKey Part Number
490-GRT0335C1E220GA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E220GA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E220GA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E220GA02D
Description
CAP CER 22PF 25V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E220GA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11920kr.5.96
100kr.0.10080kr.10.08
500kr.0.07126kr.35.63
1.000kr.0.06226kr.62.26
2.500kr.0.05272kr.131.80
5.000kr.0.04700kr.235.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03884kr.582.60
30.000kr.0.03551kr.1,065.30
45.000kr.0.03384kr.1,522.80
75.000kr.0.03199kr.2,399.25
105.000kr.0.03091kr.3,245.55
150.000kr.0.02988kr.4,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750