1 µF ±20% 6.3V Ceramic Capacitor X5R 015008 (05025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRMMDXR60J105ME05D

DigiKey Part Number
490-13424-2-ND - Tape & Reel (TR)
490-13424-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRMMDXR60J105ME05D
Description
CAP CER 1UF 6.3V X5R 015008
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 015008 (05025 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRMMDXR60J105ME05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
015008 (05025 Metric)
Size / Dimension
0.020" L x 0.010" W (0.50mm x 0.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10600kr.11.06
50kr.0.80120kr.40.06
100kr.0.70860kr.70.86
500kr.0.55234kr.276.17
1.000kr.0.50405kr.504.05
2.500kr.0.45324kr.1,133.10
5.000kr.0.42263kr.2,113.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.37384kr.5,607.60
30.000kr.0.35587kr.10,676.10
45.000kr.0.34687kr.15,609.15
75.000kr.0.33689kr.25,266.75
105.000kr.0.33106kr.34,761.30
150.000kr.0.32545kr.48,817.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500