20 µF ±20% 16V Ceramic Capacitor X5R 0704 (1810 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRMJN7R61C206ME05D

DigiKey Part Number
490-GRMJN7R61C206ME05DTR-ND - Tape & Reel (TR)
490-GRMJN7R61C206ME05DCT-ND - Cut Tape (CT)
490-GRMJN7R61C206ME05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRMJN7R61C206ME05D
Description
CAP CER 20UF 16V X5R 0704
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 µF ±20% 16V Ceramic Capacitor X5R 0704 (1810 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRMJN7R61C206ME05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0704 (1810 Metric)
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.07300kr.103.65
100kr.1.87430kr.187.43
500kr.1.53806kr.769.03
1.000kr.1.43408kr.1,434.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30380kr.5,215.20
8.000kr.1.24470kr.9,957.60
12.000kr.1.21510kr.14,581.20
20.000kr.1.18229kr.23,645.80
28.000kr.1.16311kr.32,567.08
40.000kr.1.14465kr.45,786.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250