1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72E105KW01L

DigiKey Part Number
490-3550-2-ND - Tape & Reel (TR)
490-3550-1-ND - Cut Tape (CT)
490-3550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR72E105KW01L
Description
CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72E105KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
10kr.4.67500kr.46.75
50kr.3.65740kr.182.87
100kr.3.34360kr.334.36
500kr.2.81248kr.1,406.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57264kr.2,572.64
2.000kr.2.44131kr.4,882.62
3.000kr.2.37552kr.7,126.56
5.000kr.2.30262kr.11,513.10
7.000kr.2.25999kr.15,819.93
10.000kr.2.21898kr.22,189.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750