
GRM43QR7LV154KW01L | |
|---|---|
DigiKey Part Number | 490-GRM43QR7LV154KW01LTR-ND - Tape & Reel (TR) 490-GRM43QR7LV154KW01LCT-ND - Cut Tape (CT) 490-GRM43QR7LV154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR7LV154KW01L |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.30400 | kr.23.04 |
| 50 | kr.1.74200 | kr.87.10 |
| 100 | kr.1.56860 | kr.156.86 |
| 500 | kr.1.27654 | kr.638.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20998 | kr.1,209.98 |
| 2.000 | kr.1.13421 | kr.2,268.42 |
| 3.000 | kr.1.09628 | kr.3,288.84 |
| 5.000 | kr.1.05425 | kr.5,271.25 |
| 7.000 | kr.1.02967 | kr.7,207.69 |
| 10.000 | kr.1.00603 | kr.10,060.30 |
| 12.000 | kr.0.99483 | kr.11,937.96 |
| 24.000 | kr.0.95711 | kr.22,970.64 |
| 25.000 | kr.0.95511 | kr.23,877.75 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

