0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532 Metric) 2,00mm

GRM43DR73A473KW01L

DigiKey Part Number
490-3504-2-ND - Tape & Reel (TR)
490-3504-1-ND - Cut Tape (CT)
490-3504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR73A473KW01L
Description
CAP CER 0.047UF 1KV X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43DR73A473KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.39000kr.9.39
10kr.6.14700kr.61.47
50kr.4.87660kr.243.83
100kr.4.48430kr.448.43
500kr.3.82122kr.1,910.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.51271kr.3,512.71
2.000kr.3.34859kr.6,697.18
3.000kr.3.26640kr.9,799.20
5.000kr.3.17529kr.15,876.45
7.000kr.3.12201kr.21,854.07
10.000kr.3.07077kr.30,707.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.39000
Unit Price with VAT:kr.11.73750