


GRM43DR73A473KW01L | |
|---|---|
DigiKey Part Number | 490-3504-2-ND - Tape & Reel (TR) 490-3504-1-ND - Cut Tape (CT) 490-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR73A473KW01L |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR73A473KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.6.14700 | kr.61.47 |
| 50 | kr.4.87660 | kr.243.83 |
| 100 | kr.4.48430 | kr.448.43 |
| 500 | kr.3.82122 | kr.1,910.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.51271 | kr.3,512.71 |
| 2.000 | kr.3.34859 | kr.6,697.18 |
| 3.000 | kr.3.26640 | kr.9,799.20 |
| 5.000 | kr.3.17529 | kr.15,876.45 |
| 7.000 | kr.3.12201 | kr.21,854.07 |
| 10.000 | kr.3.07077 | kr.30,707.70 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

