0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43DR73A473KW01K

DigiKey Part Number
490-GRM43DR73A473KW01KTR-ND - Tape & Reel (TR)
490-GRM43DR73A473KW01KCT-ND - Cut Tape (CT)
490-GRM43DR73A473KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR73A473KW01K
Description
CAP CER 0.047UF 1KV X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43DR73A473KW01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.032
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.06100kr.60.61
50kr.4.80820kr.240.41
100kr.4.42150kr.442.15
500kr.3.76774kr.1,883.87
1.000kr.3.56536kr.3,565.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.16851kr.12,674.04
8.000kr.3.05881kr.24,470.48
12.000kr.3.00384kr.36,046.08
20.000kr.2.94289kr.58,857.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500