
GRM43DR73A333KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR73A333KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR73A333KW01KCT-ND - Cut Tape (CT) 490-GRM43DR73A333KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR73A333KW01K |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR73A333KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.34500 | kr.53.45 |
| 50 | kr.4.21360 | kr.210.68 |
| 100 | kr.3.86360 | kr.386.36 |
| 500 | kr.3.27296 | kr.1,636.48 |
| 1.000 | kr.3.09018 | kr.3,090.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.73551 | kr.10,942.04 |
| 8.000 | kr.2.63646 | kr.21,091.68 |
| 12.000 | kr.2.58683 | kr.31,041.96 |
| 20.000 | kr.2.53181 | kr.50,636.20 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

