


GRM43DR72E474KW01L | |
|---|---|
DigiKey Part Number | 490-3549-2-ND - Tape & Reel (TR) 490-3549-1-ND - Cut Tape (CT) 490-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E474KW01L |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E474KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.4.63400 | kr.46.34 |
| 50 | kr.4.08700 | kr.204.35 |
| 100 | kr.3.95010 | kr.395.01 |
| 500 | kr.3.35500 | kr.1,677.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13626 | kr.3,136.26 |
| 2.000 | kr.2.90695 | kr.5,813.90 |
| 3.000 | kr.2.88218 | kr.8,646.54 |
| 5.000 | kr.2.85592 | kr.14,279.60 |
| 7.000 | kr.2.80859 | kr.19,660.13 |
| 10.000 | kr.2.76154 | kr.27,615.40 |
| 12.000 | kr.2.75465 | kr.33,055.80 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

