


GRM43DR72E334KW01L | |
|---|---|
DigiKey Part Number | 490-3547-2-ND - Tape & Reel (TR) 490-3547-1-ND - Cut Tape (CT) 490-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E334KW01L |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E334KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.04500 | kr.40.45 |
| 50 | kr.3.14460 | kr.157.23 |
| 100 | kr.2.86570 | kr.286.57 |
| 500 | kr.2.39526 | kr.1,197.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18552 | kr.2,185.52 |
| 2.000 | kr.2.06922 | kr.4,138.44 |
| 3.000 | kr.2.01094 | kr.6,032.82 |
| 5.000 | kr.1.94639 | kr.9,731.95 |
| 7.000 | kr.1.90864 | kr.13,360.48 |
| 10.000 | kr.1.87233 | kr.18,723.30 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

