
GRM43D7U2J223JW31L | |
|---|---|
DigiKey Part Number | 490-GRM43D7U2J223JW31LTR-ND - Tape & Reel (TR) 490-GRM43D7U2J223JW31LCT-ND - Cut Tape (CT) 490-GRM43D7U2J223JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43D7U2J223JW31L |
Description | CAP CER 0.022UF 630V U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43D7U2J223JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.52700 | kr.45.27 |
| 50 | kr.3.53520 | kr.176.76 |
| 100 | kr.3.23020 | kr.323.02 |
| 500 | kr.2.71454 | kr.1,357.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.48211 | kr.2,482.11 |
| 2.000 | kr.2.35465 | kr.4,709.30 |
| 3.000 | kr.2.29079 | kr.6,872.37 |
| 5.000 | kr.2.22003 | kr.11,100.15 |
| 7.000 | kr.2.17865 | kr.15,250.55 |
| 10.000 | kr.2.13884 | kr.21,388.40 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

