
GRM32RR71H105KA01L | |
|---|---|
DigiKey Part Number | 490-1863-2-ND - Tape & Reel (TR) 490-1863-1-ND - Cut Tape (CT) 490-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32RR71H105KA01L |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32RR71H105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59100 | kr.25.91 |
| 50 | kr.1.96760 | kr.98.38 |
| 100 | kr.1.77400 | kr.177.40 |
| 500 | kr.1.44856 | kr.724.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30941 | kr.1,309.41 |
| 2.000 | kr.1.22900 | kr.2,458.00 |
| 3.000 | kr.1.18876 | kr.3,566.28 |
| 5.000 | kr.1.14413 | kr.5,720.65 |
| 7.000 | kr.1.11805 | kr.7,826.35 |
| 10.000 | kr.1.09297 | kr.10,929.70 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

