Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32RR71E225KA01L

DigiKey Part Number
490-11660-2-ND - Tape & Reel (TR)
490-11660-1-ND - Cut Tape (CT)
490-11660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32RR71E225KA01L
Description
CAP CER 2.2UF 25V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32RR71E225KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.917
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.45800kr.24.58
50kr.1.86360kr.93.18
100kr.1.66080kr.166.08
500kr.1.37204kr.686.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.96813kr.968.13
2.000kr.0.94544kr.1,890.88
3.000kr.0.94071kr.2,822.13
5.000kr.0.93532kr.4,676.60
7.000kr.0.93209kr.6,524.63
10.000kr.0.92890kr.9,289.00
12.000kr.0.92736kr.11,128.32
24.000kr.0.92206kr.22,129.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250