
GRM32NR72A104KA01L | |
|---|---|
DigiKey Part Number | 490-1853-2-ND - Tape & Reel (TR) 490-1853-1-ND - Cut Tape (CT) 490-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32NR72A104KA01L |
Description | CAP CER 0.1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | GRM32NR72A104KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.43320 | kr.121.66 |
| 100 | kr.2.20480 | kr.220.48 |
| 500 | kr.1.81930 | kr.909.65 |
| 1.000 | kr.1.70009 | kr.1,700.09 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55619 | kr.3,112.38 |
| 4.000 | kr.1.47778 | kr.5,911.12 |
| 6.000 | kr.1.43849 | kr.8,630.94 |
| 10.000 | kr.1.39495 | kr.13,949.50 |
| 14.000 | kr.1.36949 | kr.19,172.86 |
| 20.000 | kr.1.34500 | kr.26,900.00 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

