
GRM32NR71H564KA01L | |
|---|---|
DigiKey Part Number | 490-1858-2-ND - Tape & Reel (TR) 490-1858-1-ND - Cut Tape (CT) 490-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32NR71H564KA01L |
Description | CAP CER 0.56UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR71H564KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.00900 | kr.30.09 |
| 50 | kr.2.29940 | kr.114.97 |
| 100 | kr.2.08140 | kr.208.14 |
| 500 | kr.1.71244 | kr.856.22 |
| 1.000 | kr.1.59843 | kr.1,598.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.46167 | kr.2,923.34 |
| 4.000 | kr.1.38670 | kr.5,546.80 |
| 6.000 | kr.1.34913 | kr.8,094.78 |
| 10.000 | kr.1.30752 | kr.13,075.20 |
| 14.000 | kr.1.28318 | kr.17,964.52 |
| 20.000 | kr.1.25977 | kr.25,195.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

