1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER72A105KA01L

DigiKey Part Number
490-1857-2-ND - Tape & Reel (TR)
490-1857-1-ND - Cut Tape (CT)
490-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER72A105KA01L
Description
CAP CER 1UF 100V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER72A105KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319.303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.4.54000kr.45.40
50kr.3.54680kr.177.34
100kr.3.23940kr.323.94
500kr.2.72118kr.1,360.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.48770kr.2,487.70
2.000kr.2.35952kr.4,719.04
3.000kr.2.29532kr.6,885.96
5.000kr.2.22416kr.11,120.80
7.000kr.2.18254kr.15,277.78
10.000kr.2.14252kr.21,425.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750