0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR71H684KA01L

DigiKey Part Number
490-1860-2-ND - Tape & Reel (TR)
490-1860-1-ND - Cut Tape (CT)
490-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR71H684KA01L
Description
CAP CER 0.68UF 50V X7R 1210
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR71H684KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.512
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.02000kr.5.02
10kr.3.14400kr.31.44
50kr.2.40740kr.120.37
100kr.2.18040kr.218.04
500kr.1.79822kr.899.11
1.000kr.1.67997kr.1,679.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53754kr.3,075.08
4.000kr.1.45977kr.5,839.08
6.000kr.1.42083kr.8,524.98
10.000kr.1.37766kr.13,776.60
14.000kr.1.35243kr.18,934.02
20.000kr.1.32815kr.26,563.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.02000
Unit Price with VAT:kr.6.27500