
GRM32ER71H475KA88L | |
|---|---|
DigiKey Part Number | 490-1864-2-ND - Tape & Reel (TR) 490-1864-1-ND - Cut Tape (CT) 490-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71H475KA88L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71H475KA88L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.41250 | kr.3,412.50 |
| 2.000 | kr.3.28750 | kr.6,575.00 |
| 3.000 | kr.3.26542 | kr.9,796.26 |
| 5.000 | kr.3.24496 | kr.16,224.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.61000 | kr.9.61 |
| 10 | kr.6.04400 | kr.60.44 |
| 50 | kr.5.06460 | kr.253.23 |
| 100 | kr.4.66530 | kr.466.53 |
| 500 | kr.3.98984 | kr.1,994.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 10 | kr.5.99700 | kr.59.97 |
| 50 | kr.5.02520 | kr.251.26 |
| 100 | kr.4.62910 | kr.462.91 |
| 500 | kr.3.95892 | kr.1,979.46 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |

