4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71H475KA88L

DigiKey Part Number
490-1864-2-ND - Tape & Reel (TR)
490-1864-1-ND - Cut Tape (CT)
490-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71H475KA88L
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71H475KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992.263
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.10000kr.10.10
10kr.6.65500kr.66.55
50kr.5.30220kr.265.11
100kr.4.88360kr.488.36
500kr.4.17642kr.2,088.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.84450kr.3,844.50
2.000kr.3.66957kr.7,339.14
3.000kr.3.58190kr.10,745.70
5.000kr.3.48474kr.17,423.70
7.000kr.3.42795kr.23,995.65
10.000kr.3.37328kr.33,732.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.10000
Unit Price with VAT:kr.12.62500