
GRM32ER71C226MEA8L | |
|---|---|
DigiKey Part Number | 490-5956-2-ND - Tape & Reel (TR) 490-5956-1-ND - Cut Tape (CT) 490-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226MEA8L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71C226MEA8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.43440 | kr.121.72 |
| 100 | kr.2.20610 | kr.220.61 |
| 500 | kr.1.82034 | kr.910.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65251 | kr.1,652.51 |
| 2.000 | kr.1.55719 | kr.3,114.38 |
| 3.000 | kr.1.50944 | kr.4,528.32 |
| 5.000 | kr.1.45654 | kr.7,282.70 |
| 7.000 | kr.1.42560 | kr.9,979.20 |
| 10.000 | kr.1.39585 | kr.13,958.50 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

