47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71A476ME15L

DigiKey Part Number
490-6543-2-ND - Tape & Reel (TR)
490-6543-1-ND - Cut Tape (CT)
490-6543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71A476ME15L
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71A476ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.60700kr.36.07
50kr.2.78420kr.139.21
100kr.2.52960kr.252.96
500kr.2.10094kr.1,050.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91215kr.1,912.15
2.000kr.1.80613kr.3,612.26
3.000kr.1.75305kr.5,259.15
5.000kr.1.69420kr.8,471.00
7.000kr.1.65981kr.11,618.67
10.000kr.1.62673kr.16,267.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000