22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71A226KE20L

DigiKey Part Number
490-1876-2-ND - Tape & Reel (TR)
490-1876-1-ND - Cut Tape (CT)
490-1876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71A226KE20L
Description
CAP CER 22UF 10V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71A226KE20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159.806
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.7.98200kr.79.82
50kr.6.42240kr.321.12
100kr.5.93930kr.593.93
500kr.5.12386kr.2,561.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.73237kr.4,732.37
2.000kr.4.53047kr.9,060.94
3.000kr.4.42936kr.13,288.08
5.000kr.4.31725kr.21,586.25
7.000kr.4.25170kr.29,761.90
10.000kr.4.18864kr.41,886.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000