
GRM32ER70J476KE20L | |
|---|---|
DigiKey Part Number | 490-5311-2-ND - Tape & Reel (TR) 490-5311-1-ND - Cut Tape (CT) 490-5311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER70J476KE20L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER70J476KE20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.55700 | kr.35.57 |
| 50 | kr.2.74520 | kr.137.26 |
| 100 | kr.2.49420 | kr.249.42 |
| 500 | kr.2.07154 | kr.1,035.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.88539 | kr.1,885.39 |
| 2.000 | kr.1.78085 | kr.3,561.70 |
| 3.000 | kr.1.72852 | kr.5,185.56 |
| 5.000 | kr.1.67049 | kr.8,352.45 |
| 7.000 | kr.1.63658 | kr.11,456.06 |
| 10.000 | kr.1.60396 | kr.16,039.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

