
GRM32ER61C476KE15L | |
|---|---|
DigiKey Part Number | 490-6539-2-ND - Tape & Reel (TR) 490-6539-1-ND - Cut Tape (CT) 490-6539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C476KE15L |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C476KE15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.10700 | kr.51.07 |
| 50 | kr.4.02180 | kr.201.09 |
| 100 | kr.3.68770 | kr.368.77 |
| 500 | kr.3.12282 | kr.1,561.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03053 | kr.3,030.53 |
| 2.000 | kr.2.88273 | kr.5,765.46 |
| 3.000 | kr.2.80870 | kr.8,426.10 |
| 5.000 | kr.2.72662 | kr.13,633.10 |
| 7.000 | kr.2.67864 | kr.18,750.48 |
| 10.000 | kr.2.63248 | kr.26,324.80 |
| 12.000 | kr.2.61061 | kr.31,327.32 |
| 24.000 | kr.2.53692 | kr.60,886.08 |
| 25.000 | kr.2.53302 | kr.63,325.50 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

