47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61C476KE15K

DigiKey Part Number
490-6538-2-ND - Tape & Reel (TR)
490-6538-1-ND - Cut Tape (CT)
490-6538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61C476KE15K
Description
CAP CER 47UF 16V X5R 1210
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61C476KE15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.808
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.31300kr.53.13
50kr.4.18320kr.209.16
100kr.3.83570kr.383.57
500kr.3.24824kr.1,624.12
1.000kr.3.06647kr.3,066.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.71395kr.10,855.80
8.000kr.2.61544kr.20,923.52
12.000kr.2.56609kr.30,793.08
20.000kr.2.51138kr.50,227.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500