47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61A476KE20L

DigiKey Part Number
490-3887-2-ND - Tape & Reel (TR)
490-3887-1-ND - Cut Tape (CT)
490-3887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61A476KE20L
Description
CAP CER 47UF 10V X5R 1210
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61A476KE20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.634
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.7.04400kr.70.44
50kr.5.62740kr.281.37
100kr.5.19120kr.519.12
500kr.4.45360kr.2,226.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.10464kr.4,104.64
2.000kr.3.92212kr.7,844.24
3.000kr.3.83067kr.11,492.01
5.000kr.3.72930kr.18,646.50
7.000kr.3.67004kr.25,690.28
10.000kr.3.61302kr.36,130.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750