
GRM32ER61A226KE20L | |
|---|---|
DigiKey Part Number | 490-3388-2-ND - Tape & Reel (TR) 490-3388-1-ND - Cut Tape (CT) 490-3388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A226KE20L |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A226KE20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32NR61A226KE19L | Murata Electronics | 8.052 | 490-11657-1-ND | kr.9.04000 | Direct |
| GRM32ER61C226KE20K | Murata Electronics | 19.382 | 490-14758-1-ND | kr.10.83000 | Upgrade |
| GRM32ER61C226KE20L | Murata Electronics | 309.036 | 490-1882-1-ND | kr.10.83000 | Upgrade |
| GRM32ER61E226KE15K | Murata Electronics | 60.320 | 490-6540-1-ND | kr.12.76000 | Upgrade |
| GRM32ER61E226KE15L | Murata Electronics | 126.617 | 490-3889-1-ND | kr.12.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.07000 | kr.80.70 |
| 50 | kr.6.49340 | kr.324.67 |
| 100 | kr.6.00490 | kr.600.49 |
| 500 | kr.5.18044 | kr.2,590.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.78462 | kr.4,784.62 |
| 2.000 | kr.4.58049 | kr.9,160.98 |
| 3.000 | kr.4.47826 | kr.13,434.78 |
| 5.000 | kr.4.36492 | kr.21,824.60 |
| 7.000 | kr.4.29865 | kr.30,090.55 |
| 10.000 | kr.4.23489 | kr.42,348.90 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

