
GRM32ER61A226KA65L | |
|---|---|
DigiKey Part Number | 490-12611-2-ND - Tape & Reel (TR) 490-12611-1-ND - Cut Tape (CT) 490-12611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A226KA65L |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A226KA65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.23500 | kr.42.35 |
| 50 | kr.3.29940 | kr.164.97 |
| 100 | kr.3.00960 | kr.300.96 |
| 500 | kr.2.52116 | kr.1,260.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.30237 | kr.2,302.37 |
| 2.000 | kr.2.18163 | kr.4,363.26 |
| 3.000 | kr.2.12113 | kr.6,363.39 |
| 5.000 | kr.2.05410 | kr.10,270.50 |
| 7.000 | kr.2.01490 | kr.14,104.30 |
| 10.000 | kr.1.97720 | kr.19,772.00 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

