Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60E337ME05L

DigiKey Part Number
490-13974-2-ND - Tape & Reel (TR)
490-13974-1-ND - Cut Tape (CT)
490-13974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60E337ME05L
Description
CAP CER 330UF 2.5V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF ±20% 2.5V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60E337ME05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.51000kr.10.51
10kr.6.97900kr.69.79
50kr.5.58580kr.279.29
100kr.5.15420kr.515.42
500kr.4.42664kr.2,213.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.28544kr.4,285.44
2.000kr.4.09630kr.8,192.60
3.000kr.4.00154kr.12,004.62
5.000kr.3.89651kr.19,482.55
7.000kr.3.83508kr.26,845.56
10.000kr.3.77601kr.37,760.10
12.000kr.3.74801kr.44,976.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.51000
Unit Price with VAT:kr.13.13750