
GRM32EC81A476KE19L | |
|---|---|
DigiKey Part Number | 490-8354-2-ND - Tape & Reel (TR) 490-8354-1-ND - Cut Tape (CT) 490-8354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476KE19L |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.90300 | kr.19.03 |
| 50 | kr.1.42240 | kr.71.12 |
| 100 | kr.1.27380 | kr.127.38 |
| 500 | kr.1.02288 | kr.511.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91846 | kr.918.46 |
| 2.000 | kr.0.85661 | kr.1,713.22 |
| 3.000 | kr.0.82563 | kr.2,476.89 |
| 5.000 | kr.0.79131 | kr.3,956.55 |
| 7.000 | kr.0.77126 | kr.5,398.82 |
| 10.000 | kr.0.75198 | kr.7,519.80 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

