
GRM32EC81A476KE19K | |
|---|---|
DigiKey Part Number | 490-GRM32EC81A476KE19KTR-ND - Tape & Reel (TR) 490-GRM32EC81A476KE19KCT-ND - Cut Tape (CT) 490-GRM32EC81A476KE19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476KE19K |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476KE19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.40240 | kr.70.12 |
| 100 | kr.1.25600 | kr.125.60 |
| 500 | kr.1.00856 | kr.504.28 |
| 1.000 | kr.0.93223 | kr.932.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79442 | kr.3,177.68 |
| 8.000 | kr.0.75312 | kr.6,024.96 |
| 12.000 | kr.0.73244 | kr.8,789.28 |
| 20.000 | kr.0.70952 | kr.14,190.40 |
| 28.000 | kr.0.69611 | kr.19,491.08 |
| 40.000 | kr.0.68322 | kr.27,328.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

