100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC80J107ME20L

DigiKey Part Number
490-6533-2-ND - Tape & Reel (TR)
490-6533-1-ND - Cut Tape (CT)
490-6533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC80J107ME20L
Description
CAP CER 100UF 6.3V X6S 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC80J107ME20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.4.85500kr.48.55
50kr.3.80400kr.190.20
100kr.3.47990kr.347.99
500kr.2.93234kr.1,466.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.68401kr.2,684.01
2.000kr.2.54863kr.5,097.26
3.000kr.2.48084kr.7,442.52
5.000kr.2.40568kr.12,028.40
7.000kr.2.36173kr.16,532.11
10.000kr.2.31946kr.23,194.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000