Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC72A106KE05L

DigiKey Part Number
490-16266-2-ND - Tape & Reel (TR)
490-16266-1-ND - Cut Tape (CT)
490-16266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC72A106KE05L
Description
CAP CER 10UF 100V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC72A106KE05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.74200kr.47.42
50kr.3.86180kr.193.09
100kr.3.53790kr.353.79
500kr.2.99084kr.1,495.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.87802kr.2,878.02
2.000kr.2.73584kr.5,471.68
3.000kr.2.66466kr.7,993.98
5.000kr.2.58575kr.12,928.75
7.000kr.2.53961kr.17,777.27
10.000kr.2.49194kr.24,919.40
12.000kr.2.47419kr.29,690.28
24.000kr.2.40334kr.57,680.16
25.000kr.2.39958kr.59,989.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750