10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A103GWA1L

DigiKey Part Number
490-GRM32E5C3A103GWA1LTR-ND - Tape & Reel (TR)
490-GRM32E5C3A103GWA1LCT-ND - Cut Tape (CT)
490-GRM32E5C3A103GWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A103GWA1L
Description
CAP CER 10000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.104" (2.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32E5C3A103GX01KMurata Electronics17490-GCM32E5C3A103GX01KCT-NDkr.11.03000Parametric Equivalent
GCM32E5C3A103GX01LMurata Electronics766490-GCM32E5C3A103GX01LCT-NDkr.11.03000Parametric Equivalent
GRM32E5C3A103GWA1KMurata Electronics30490-GRM32E5C3A103GWA1KCT-NDkr.9.45000Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.08800kr.70.88
50kr.5.66800kr.283.40
100kr.5.22920kr.522.92
500kr.4.48770kr.2,243.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.56023kr.3,560.23
2.000kr.3.39520kr.6,790.40
3.000kr.3.31254kr.9,937.62
5.000kr.3.22095kr.16,104.75
7.000kr.3.16737kr.22,171.59
10.000kr.3.11583kr.31,158.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250