
GRM32E5C3A103GWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A103GWA1KTR-ND - Tape & Reel (TR) 490-GRM32E5C3A103GWA1KCT-ND - Cut Tape (CT) 490-GRM32E5C3A103GWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A103GWA1K |
Description | CAP CER 10000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A103GWA1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.21300 | kr.62.13 |
| 50 | kr.4.93260 | kr.246.63 |
| 100 | kr.4.53820 | kr.453.82 |
| 500 | kr.3.87120 | kr.1,935.60 |
| 1.000 | kr.3.66490 | kr.3,664.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.25935 | kr.13,037.40 |
| 8.000 | kr.3.14749 | kr.25,179.92 |
| 12.000 | kr.3.09142 | kr.37,097.04 |
| 20.000 | kr.3.02927 | kr.60,585.40 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

